- Home ›
- All Products›
- 31218107
31218107
METZ CONNECT
Terminal Block - Type 218 - 7 pole - Pitch 5.08mm with mounting flange
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 218 - 7 pole - Pitch 5.08mm with mounting flange
Search Keywords: 31218107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31218107
-
Alias/AKA:RP03607HBLS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$4.58
50
$3.72
100
$3.71
300
$3.45
500
$3.26
1,000
$3.25
2,500
$3.10
5,000 +
$2.90
Click for Quote
Log in
to unlock special pricing