- Home ›
- All Products›
- 31218105
31218105
METZ CONNECT
Terminal Block - Type 218 - 5 pole - Pitch 5.08mm with mounting flange
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 218 - 5 pole - Pitch 5.08mm with mounting flange
Search Keywords: 31218105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31218105
-
Alias/AKA:RP03605HBLS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,250
$5.82
2,500
$3.07
3,750
$2.11
5,000 +
$2.07
Click for Quote
Log in
to unlock special pricing