Image is representational - see mfr. specs

Terminal Block - Type 207 - 7 pole - Pitch 5mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Terminal Block - Type 207 - 7 pole - Pitch 5mm
Search Keywords: 31207107
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    METZ CONNECT
  • Part No:
    31207107
  • Alias/AKA:
    RP02507HBLC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Terminal Block
  • Gender:
    F
  • Pitch:
    5 mm
  • Number of Circuits:
    7
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks can ship 10/19/26
Backorder
Price (USD)
Qty
Unit Price
1,250
$4.00
2,500
$2.11
3,750
$1.45
5,000 +
$1.42
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!