- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31207106
31207106
METZ CONNECT
Terminal Block - Type 207 - 6 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 207 - 6 pole - Pitch 5mm
Search Keywords: 31207106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31207106
-
Alias/AKA:RP02506HBLC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Terminal Block
-
Gender:F
-
Pitch:5 mm
-
Number of Circuits:6
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
190
Ships today, if you order in
Minimum Order Quantity:
25
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
25
$1.31
100
$1.19
250
$1.17
500
$1.14
1,000
$1.12
2,500
$1.09
5,000
$1.08
7,500 +
$1.07
Click for Quote
Log in
to unlock special pricing