- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31207102
31207102
METZ CONNECT
Terminal Block - Type 207 - 2 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 207 - 2 pole - Pitch 5mm
Search Keywords: 31207102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31207102
-
Alias/AKA:RP02502HBLC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:4000 V
-
Maximum Current Rating:16 A
-
Wire Size:13-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1,250
$0.8263
2,500
$0.5085
3,750
$0.4025
5,000 +
$0.3945
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT