- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31204112
METZ CONNECT
31204112
Terminal Block - Type 204 - 12 pole - Pitch 5mm
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | METZ CONNECT |
| Part No: | 31204112 |
| Alias/AKA: | RT14512HBVC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Terminal Block |
| Mounting: | Through Hole |
| Gender: | F |
| Termination Method: | Solder |
| Pitch: | 5 mm |