- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31204103
31204103
METZ CONNECT
Terminal Block - Type 204 - 3 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 204 - 3 pole - Pitch 5mm
Search Keywords: 31204103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31204103
-
Alias/AKA:RT14503HBVC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:3
-
Maximum Current Rating:15 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
25
$1.209
250
$0.983
500
$0.939
1,000
$0.898
2,500
$0.861
5,000
$0.797
7,500
$0.785
10,000 +
$0.745
Click for Quote
Log in
to unlock special pricing