- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31203106
31203106
METZ CONNECT
Terminal Block - Type 203 - 6 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Terminal Block - Type 203 - 6 pole - Pitch 5mm
Search Keywords: 31203106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31203106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
25
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
25
$0.831
250
$0.744
500
$0.727
1,000
$0.711
2,500
$0.697
5,000
$0.688
7,500
$0.686
10,000 +
$0.684
Click for Quote
Log in
to unlock special pricing