- Home ›
- All Products›
- 31190102
31190102
METZ CONNECT
Pin Header - Type 190 - 2 pole - Pitch 3.81mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 190 - 2 pole - Pitch 3.81mm
Search Keywords: 31190102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31190102
-
Alias/AKA:PR04402HBBN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
100
20 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
100
$0.2774
500
$0.2650
1,000
$0.2596
3,000
$0.2512
5,000
$0.2353
8,000
$0.2318
15,000
$0.2040
25,000 +
$0.2007
Click for Quote
Log in
to unlock special pricing