- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31189112
31189112
METZ CONNECT
Pin Header - Type 189 - 12 pole - Pitch 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 189 - 12 pole - Pitch 3.5mm
Search Keywords: 31189112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31189112
-
Alias/AKA:PR04312VBBN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
241
Ships today, if you order in
Minimum Order Quantity:
25
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
25
$1.139
100
$1.095
250
$1.065
500
$1.043
1,000
$1.021
2,500
$0.991
5,000
$0.969
7,500 +
$0.956
Click for Quote
Log in
to unlock special pricing