- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31188109
31188109
METZ CONNECT
Pin Header - Type 188 - 9 pole - Pitch 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 188 - 9 pole - Pitch 3.5mm
Search Keywords: 31188109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31188109
-
Alias/AKA:PR04309HBBN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
25
$1.89
100
$1.58
250
$1.54
500
$1.47
1,000
$1.40
2,500
$1.35
5,000
$1.24
7,500 +
$1.23
Click for Quote
Log in
to unlock special pricing