- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31188102
METZ CONNECT
31188102
Pin Header - Type 188 - 2 pole - Pitch 3.5mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pin Header - Type 188 - 2 pole - Pitch 3.5mm
Search Keywords: 31188102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31188102
-
Alias/AKA:PR04302HBBN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Frequently Asked Questions
Is 31188102 RoHS compliant?
Yes, 31188102 is RoHS compliant.
What is the lead time for 31188102?
The standard lead time for 31188102 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,682
Ships today, if you order in
Minimum Order Quantity:
100
20 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
100
$0.2986
500
$0.2852
1,000
$0.2794
3,000
$0.2703
5,000
$0.2502
8,000
$0.2466
15,000
$0.2181
25,000 +
$0.2145
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT