- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31183112
31183112
METZ CONNECT
Pin Header - Type 183 - 12 pole - Pitch 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 183 - 12 pole - Pitch 3.5mm
Search Keywords: 31183112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31183112
-
Alias/AKA:PT11312VBBN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:3.5 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:3003584V
-
Maximum Current Rating:10 A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
390
Ships today, if you order in
Minimum Order Quantity:
10
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
10
$3.70
100
$2.59
250
$2.37
500
$2.29
1,000
$2.28
2,500
$2.27
5,000
$2.26
7,500 +
$2.25
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT