- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31183110
31183110
METZ CONNECT
Pin Header - Type 183 - 10 pole - Pitch 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 183 - 10 pole - Pitch 3.5mm
Search Keywords: 31183110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31183110
-
Alias/AKA:PT11310VBBN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:10
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
10
$2.54
100
$1.77
250
$1.66
500
$1.61
1,000
$1.54
2,500
$1.53
5,000
$1.51
7,500 +
$1.50
Click for Quote
Log in
to unlock special pricing