- Home ›
- All Products›
- 31183109
31183109
METZ CONNECT
Pin Header - Type 183 - 9 pole - Pitch 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 183 - 9 pole - Pitch 3.5mm
Search Keywords: 31183109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31183109
-
Alias/AKA:PT11309VBBN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,250
$3.27
2,500
$1.73
3,750
$1.22
5,000 +
$1.19
Click for Quote
Log in
to unlock special pricing