- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31183108
METZ CONNECT
31183108
Pin Header - Type 183 - 8 pole - Pitch 3.5mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pin Header - Type 183 - 8 pole - Pitch 3.5mm
Search Keywords: 31183108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31183108
-
Alias/AKA:PT11308VBBN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Frequently Asked Questions
Is 31183108 RoHS compliant?
Yes, 31183108 is RoHS compliant.
What is the lead time for 31183108?
The standard lead time for 31183108 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Buy all 14 in-stock or the regular minimum order quantity of 25
On Order:
500
can ship 10/29/26
Stock lot only:
14
Minimum Order Quantity:
25
15 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$2.794
25
$2.540
100
$1.780
250
$1.660
500
$1.630
1,000
$1.570
2,500
$1.560
5,000
$1.550
7,500 +
$1.540
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT