- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31183107
31183107
METZ CONNECT
Pin Header - Type 183 - 7 pole - Pitch 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 183 - 7 pole - Pitch 3.5mm
Search Keywords: 31183107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31183107
-
Alias/AKA:PT11307VBBN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
25
$1.514
250
$1.230
500
$1.175
1,000
$1.125
2,500
$1.078
5,000
$0.997
7,500
$0.982
10,000 +
$0.932
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT