Image is representational - see manufacturer specifications

METZ CONNECT Authorized Distributor

31182110

Pin Header - Type 182 - 10 pole - Pitch 3.5mm

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pin Header - Type 182 - 10 pole - Pitch 3.5mm
Search Keywords: 31182110
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: METZ CONNECT
Part No: 31182110
Alias/AKA: PT11310HBBN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 3.5 mm
Number of Contacts: 10
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 31182110 RoHS compliant?
Yes, 31182110 is RoHS compliant.
What is the lead time for 31182110?
The standard lead time for 31182110 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 174
Can Ship immediately
Minimum Order Quantity:
25
15 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.57
100
$1.51
250
$1.47
500
$1.44
1,000
$1.41
2,500
$1.37
5,000
$1.21
7,500 +
$1.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!