Image is representational - see mfr. specs

Pin Header - Type 182 - 8 pole - Pitch 3.5mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pin Header - Type 182 - 8 pole - Pitch 3.5mm
Search Keywords: 31182108
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    METZ CONNECT
  • Part No:
    31182108
  • Alias/AKA:
    PT11308HBBN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    M
  • Mounting:
    Through Hole
  • Pitch:
    3.5 mm
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    10 A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,517
Ships today, if you order in
Minimum Order Quantity:
25
15 Weeks can ship 9/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$2.442
100
$1.707
250
$1.596
500
$1.546
1,000
$1.497
2,500
$1.493
5,000
$1.489
7,500 +
$1.486
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!