Image is representational - see manufacturer specifications

METZ CONNECT Authorized Distributor

31182104

Pin Header - Type 182 - 4 pole - Pitch 3.5mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pin Header - Type 182 - 4 pole - Pitch 3.5mm
Search Keywords: 31182104
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: METZ CONNECT
Part No: 31182104
Alias/AKA: PT11304HBBN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 3.5 mm
Number of Contacts: 4
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 31182104 RoHS compliant?
Yes, 31182104 is RoHS compliant.
What is the lead time for 31182104?
The standard lead time for 31182104 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 573
Ships today, if you order in
On Order:
1,000   can ship 2/15/27
Minimum Order Quantity:
50
23 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.207
250
$0.844
500
$0.789
1,000
$0.764
3,000
$0.740
5,000
$0.738
8,000
$0.736
15,000 +
$0.734
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!