- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31182103
METZ CONNECT
31182103
Pin Header - Type 182 - 3 pole - Pitch 3.5mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pin Header - Type 182 - 3 pole - Pitch 3.5mm
Search Keywords: 31182103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31182103
-
Alias/AKA:PT11303HBBN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 31182103 RoHS compliant?
Yes, 31182103 is RoHS compliant.
What is the lead time for 31182103?
The standard lead time for 31182103 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5,000
can ship 12/14/26
Minimum Order Quantity:
50
15 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
50
$0.912
250
$0.637
1,000
$0.583
3,000
$0.565
5,000
$0.563
8,000
$0.562
10,000
$0.560
15,000 +
$0.559
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT