- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31182102
METZ CONNECT
31182102
Pin Header - Type 182 - 2 pole - Pitch 3.5mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pin Header - Type 182 - 2 pole - Pitch 3.5mm
Search Keywords: 31182102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31182102
-
Alias/AKA:PT11302HBBN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 31182102 RoHS compliant?
Yes, 31182102 is RoHS compliant.
What is the lead time for 31182102?
The standard lead time for 31182102 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,698
Can Ship immediately
Minimum Order Quantity:
100
15 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
100
$0.4779
500
$0.4009
1,000
$0.3705
3,000
$0.3660
5,000
$0.3239
8,000
$0.3231
15,000
$0.3223
25,000 +
$0.3215
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT