- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31180108
31180108
METZ CONNECT
3.50 mm centerline, PT113xxHBBN Typ 182, pin header
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3.50 mm centerline, PT113xxHBBN Typ 182, pin header
Search Keywords: 31180108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31180108
-
Alias/AKA:PT01308HBBN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,250
$3.69
2,500
$1.95
3,750
$1.34
5,000 +
$1.31
Click for Quote
Log in
to unlock special pricing