- Home ›
- All Products›
- 31177106
31177106
METZ CONNECT
Pin Header - Type 177 - 6 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 177 - 6 pole - Pitch 5mm
Search Keywords: 31177106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31177106
-
Alias/AKA:PR06506VBBN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
250
$1.069
500
$1.021
1,000
$0.977
2,500
$0.937
5,000
$0.866
7,500
$0.864
10,000
$0.810
15,000 +
$0.765
Click for Quote
Log in
to unlock special pricing