- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31176106
31176106
METZ CONNECT
Pin Header - Type 176 - 6 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pin Header - Type 176 - 6 pole - Pitch 5mm
Search Keywords: 31176106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31176106
-
Alias/AKA:PR06506HBBN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:5 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder3593
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
MOQ for In Stock Qty:
55
MOQ for out of Stock Qty:
55
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
55
$3.28
250
$3.23
500
$3.18
1,250
$3.13
2,500
$1.66
3,750
$1.16
5,000 +
$1.14
Click for Quote
Log in
to unlock special pricing