- Home ›
- All Products›
- 31175106
31175106
METZ CONNECT
Terminal Block - Type 175 - 6 pole - Pitch 7.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 175 - 6 pole - Pitch 7.5mm
Search Keywords: 31175106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31175106
-
Alias/AKA:RT02706HBLC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,250
$6.63
2,500
$3.50
3,750
$2.41
5,000 +
$2.36
Click for Quote
Log in
to unlock special pricing