- Home ›
- All Products›
- 31175104
31175104
METZ CONNECT
Terminal Block - Type 175 - 4 pole - Pitch 7.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 175 - 4 pole - Pitch 7.5mm
Search Keywords: 31175104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31175104
-
Alias/AKA:RT02704HBLC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$2.02
300
$1.93
500
$1.87
1,000
$1.77
2,500
$1.72
5,000
$1.59
7,500
$1.58
10,000 +
$1.49
Click for Quote
Log in
to unlock special pricing