- Home ›
- All Products›
- 31171104
31171104
METZ CONNECT
Terminal Block - Type 171 - 4 pole - Pitch 7.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 171 - 4 pole - Pitch 7.5mm
Search Keywords: 31171104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31171104
-
Alias/AKA:RT13704HBWC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$1.65
250
$1.34
500
$1.28
1,000
$1.23
2,500
$1.18
5,000
$1.09
7,500
$1.07
10,000 +
$1.02
Click for Quote
Log in
to unlock special pricing