- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31171102
31171102
METZ CONNECT
Terminal Block - Type 171 - 2 pole - Pitch 7.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 171 - 2 pole - Pitch 7.5mm
Search Keywords: 31171102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31171102
-
Alias/AKA:RT13702HBWC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:7.5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:14-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
50
$0.826
250
$0.671
500
$0.669
1,000
$0.641
2,500
$0.588
5,000
$0.559
7,500
$0.544
10,000 +
$0.515
Click for Quote
Log in
to unlock special pricing