- Home ›
- All Products›
- 31170104
31170104
METZ CONNECT
Terminal Block - Type 170 - 4 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 170 - 4 pole - Pitch 5mm
Search Keywords: 31170104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31170104
-
Alias/AKA:RT16504HBNC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,250
$3.74
2,500
$1.98
3,750
$1.36
5,000 +
$1.33
Click for Quote
Log in
to unlock special pricing