- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31170102
31170102
METZ CONNECT
Terminal Block - Type 170 - 2 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 170 - 2 pole - Pitch 5mm
Search Keywords: 31170102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31170102
-
Alias/AKA:RT16502HBNC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:2
-
Maximum Current Rating:20 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
25
$1.052
250
$0.855
500
$0.817
1,000
$0.782
2,500
$0.750
5,000
$0.693
7,500
$0.691
10,000 +
$0.657
Click for Quote
Log in
to unlock special pricing