- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31169112
31169112
METZ CONNECT
Terminal Block - Type 169 - 12 pole - Pitch 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 169 - 12 pole - Pitch 3.5mm
Search Keywords: 31169112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31169112
-
Alias/AKA:RP01312VBWN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:3.5 mm
-
Number of Circuits:12
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:10 A
-
Wire Size:16-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
103
Ships today, if you order in
Minimum Order Quantity:
5
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5
$7.06
50
$4.94
100
$4.62
250
$4.33
500
$4.29
1,000
$4.25
2,500
$4.20
5,000 +
$4.16
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT