- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31169108-09
31169108-09
METZ CONNECT
Conn Terminal Block F 8 POS 3.5mm Screw RA Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 8 POS 3.5mm Screw RA Cable Mount
Search Keywords: 3116910809
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31169108-09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.5 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:N/A
-
Wire Size:16-28 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
503
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$6.11
25
$6.02
50
$5.93
125
$5.84
250
$3.59
375
$2.85
500 +
$2.79
Click for Quote
Log in
to unlock special pricing