- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31169104-001801
31169104-001801
METZ CONNECT
4 position screw type terminal block, pluggable. 3.50mm centerline. Numbered 5-8
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4 position screw type terminal block, pluggable. 3.50mm centerline. Numbered 5-8
Search Keywords: 31169104001801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31169104-001801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
421
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
100
$1.25
300
$1.22
500
$1.21
1,000
$1.17
2,500
$1.16
5,000
$1.14
7,500
$1.13
10,000 +
$1.12
Click for Quote
Log in
to unlock special pricing