- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31169104-001800
METZ CONNECT
31169104-001800
4 position screw type terminal block, pluggable. 3.50mm centerline. Numbered 1-4
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
4 position screw type terminal block, pluggable. 3.50mm centerline. Numbered 1-4
Search Keywords: 31169104001800
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | METZ CONNECT |
| Part No: | 31169104-001800 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
Product Guides
+
Frequently Asked Questions
Is 31169104-001800 RoHS compliant?
Yes, 31169104-001800 is RoHS compliant.
What is the lead time for 31169104-001800?
The standard lead time for 31169104-001800 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 100
Stock lot only:
5
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1
$1.375
100
$1.250
300
$1.220
500
$1.210
1,000
$1.170
2,500
$1.160
5,000
$1.140
7,500
$1.130
10,000 +
$1.120
Click for Quote
Log in
to unlock special pricing