Image is representational - see manufacturer specifications

METZ CONNECT Authorized Distributor

31169104

Terminal Block - Type 169 - 4 pole - Pitch 3.5mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Terminal Block - Type 169 - 4 pole - Pitch 3.5mm
Search Keywords: 31169104
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: METZ CONNECT
Part No: 31169104
Alias/AKA: RP01304VBWN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Terminal Block
Mounting: Cable Mount
Termination Method: Screw
Pitch: 3.5 mm
Number of Circuits: 4
Maximum Voltage Rating: 250 V
Maximum Current Rating: 10 A
Wire Size: 16-28 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 31169104 RoHS compliant?
Yes, 31169104 is RoHS compliant.
What is the lead time for 31169104?
The standard lead time for 31169104 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,113
Can Ship immediately
Minimum Order Quantity:
25
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.68
100
$1.96
250
$1.94
500
$1.93
1,000
$1.55
3,000
$1.54
5,000
$1.42
8,000 +
$1.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!