- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31169102
METZ CONNECT
31169102
Terminal Block - Type 169 - 2 pole - Pitch 3.5mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Terminal Block - Type 169 - 2 pole - Pitch 3.5mm
Search Keywords: 31169102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31169102
-
Alias/AKA:RP01302VBWN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:3.5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:10 A
-
Wire Size:16-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 31169102 RoHS compliant?
Yes, 31169102 is RoHS compliant.
What is the lead time for 31169102?
The standard lead time for 31169102 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
812
Ships today, if you order in
Minimum Order Quantity:
25
6 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
25
$0.947
250
$0.836
500
$0.802
1,000
$0.768
3,000
$0.715
5,000
$0.658
8,000
$0.620
10,000 +
$0.596
Click for Quote
Log in
to unlock special pricing