- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31166108
METZ CONNECT
31166108
Terminal Block - Type 166 - 8 pole - Pitch 3.5mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Terminal Block - Type 166 - 8 pole - Pitch 3.5mm
Search Keywords: 31166108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31166108
-
Alias/AKA:RP02308HBWC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:IP00 Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.5 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:8 A
-
Wire Size:16-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 31166108 RoHS compliant?
Yes, 31166108 is RoHS compliant.
What is the lead time for 31166108?
The standard lead time for 31166108 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
11 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
10
$4.15
50
$3.30
250
$2.84
500
$2.68
1,000
$2.56
2,500
$2.55
5,000
$2.54
7,500 +
$2.53
Click for Quote
Log in
to unlock special pricing