- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31166106-09
31166106-09
METZ CONNECT
Conn Terminal Block F 6 POS 3.5mm Screw ST Cable Mount 8A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 6 POS 3.5mm Screw ST Cable Mount 8A
Search Keywords: 3116610609
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31166106-09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 10
Stock lot only:
3
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$3.9831
10
$3.6210
25
$3.0630
50
$2.6840
125
$2.5480
250
$2.4040
375
$2.2720
500 +
$2.2610
Click for Quote
Log in
to unlock special pricing