- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31166106
31166106
METZ CONNECT
Terminal Block - Type 166 - 6 pole Pitch 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 166 - 6 pole Pitch 3.5mm
Search Keywords: 31166106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31166106
-
Alias/AKA:RP02306HBWC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:IP00 Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.5 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:8 A
-
Wire Size:16-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5,151
Can Ship immediately
Minimum Order Quantity:
10
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
10
$3.05
100
$2.43
250
$2.18
500
$2.04
1,000
$1.94
2,500
$1.93
5,000
$1.79
7,500 +
$1.78
Click for Quote
Log in
to unlock special pricing