Image is representational - see manufacturer specifications

METZ CONNECT Authorized Distributor

31166105

Terminal Block - Type 166 - 5 pole Pitch 3.5mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Terminal Block - Type 166 - 5 pole Pitch 3.5mm
Search Keywords: 31166105
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: METZ CONNECT
Part No: 31166105
Alias/AKA: RP02305HBWC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: IP00 Terminal Block
Mounting: Cable Mount
Gender: F
Termination Method: Screw
Pitch: 3.5 mm
Number of Circuits: 5
Maximum Voltage Rating: 125 V
Maximum Current Rating: 8 A
Wire Size: 16-28 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 31166105 RoHS compliant?
Yes, 31166105 is RoHS compliant.
What is the lead time for 31166105?
The standard lead time for 31166105 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,836
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
125
11 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$3.035
50
$2.404
125
$2.100
250
$1.964
375
$1.902
500 +
$1.883
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!