Image is representational - see manufacturer specifications

METZ CONNECT Authorized Distributor

31166104

Terminal Block - Type 166 - 4 pole - Pitch 3.5mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Terminal Block - Type 166 - 4 pole - Pitch 3.5mm
Search Keywords: 31166104
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: METZ CONNECT
Part No: 31166104
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: IP00 Terminal Block
Mounting: Cable Mount
Gender: F
Termination Method: Screw
Pitch: 3.5 mm
Number of Circuits: 4
Maximum Voltage Rating: 125 V
Maximum Current Rating: 8 A
Wire Size: 16-28 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 31166104 RoHS compliant?
Yes, 31166104 is RoHS compliant.
What is the lead time for 31166104?
The standard lead time for 31166104 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
18 Weeks can ship 3/16/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$3.08
100
$1.90
250
$1.62
500
$1.48
1,000
$1.36
3,000
$1.35
5,000
$1.24
8,000 +
$1.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!