- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31166103
METZ CONNECT
31166103
Terminal Block - Type 166 - 3 pole - Pitch 3.5mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Terminal Block - Type 166 - 3 pole - Pitch 3.5mm
Search Keywords: 31166103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31166103
-
Alias/AKA:RP02303HBWC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:IP00 Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:8 A
-
Wire Size:16-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 31166103 RoHS compliant?
Yes, 31166103 is RoHS compliant.
What is the lead time for 31166103?
The standard lead time for 31166103 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
13 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
25
$1.476
250
$1.156
500
$1.073
1,000
$1.009
3,000
$1.006
5,000
$0.916
8,000
$0.914
10,000 +
$0.912
Click for Quote
Log in
to unlock special pricing