Image is representational - see manufacturer specifications

METZ CONNECT Authorized Distributor

31166102

Terminal Block - Type 166 - 2 pole - Pitch 3.5mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Terminal Block - Type 166 - 2 pole - Pitch 3.5mm
Search Keywords: 31166102
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: METZ CONNECT
Part No: 31166102
Alias/AKA: RP02302HBWC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: IP00 Terminal Block
Mounting: Cable Mount
Gender: F
Termination Method: Screw
Pitch: 3.5 mm
Number of Circuits: 2
Maximum Voltage Rating: 125 V
Maximum Current Rating: 8 A
Wire Size: 16-28 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 31166102 RoHS compliant?
Yes, 31166102 is RoHS compliant.
What is the lead time for 31166102?
The standard lead time for 31166102 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,650
Can Ship immediately
Minimum Order Quantity:
50
11 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.967
250
$0.779
500
$0.772
1,000
$0.597
3,000
$0.594
5,000
$0.532
8,000
$0.531
15,000 +
$0.530
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!