- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31165110
31165110
METZ CONNECT
Terminal Block - Type 165 - 10 pole - Pitch 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Terminal Block - Type 165 - 10 pole - Pitch 3.5mm
Search Keywords: 31165110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31165110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
10
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
10
$2.96
50
$2.65
100
$2.64
250
$2.55
500
$2.48
1,000
$2.47
2,500
$2.42
5,000 +
$2.40
Click for Quote
Log in
to unlock special pricing