- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31165102
31165102
METZ CONNECT
Terminal Block - Type 165 - 2 pole - Pitch 3.5mm - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 165 - 2 pole - Pitch 3.5mm - Black.
Search Keywords: 31165102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31165102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
25
$0.776
250
$0.694
500
$0.678
1,000
$0.664
3,000
$0.650
5,000
$0.641
8,000
$0.631
10,000 +
$0.621
Click for Quote
Log in
to unlock special pricing