- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31157106
31157106
METZ CONNECT
Terminal Block - Type 157 - 6 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 157 - 6 pole - Pitch 5mm
Search Keywords: 31157106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31157106
-
Alias/AKA:RP09506RBWC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:10 A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$1.210
500
$1.156
1,000
$1.106
2,500
$1.061
5,000
$0.981
7,500
$0.968
10,000
$0.917
15,000 +
$0.866
Click for Quote
Log in
to unlock special pricing