- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31157103
31157103
METZ CONNECT
Terminal Block - Type 157 - 3 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 157 - 3 pole - Pitch 5mm
Search Keywords: 31157103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31157103
-
Alias/AKA:RP09503RBWC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 500
Stock lot only:
3
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$0.5217
500
$0.4743
1,000
$0.4634
2,500
$0.4504
5,000
$0.4222
7,500
$0.4168
10,000
$0.3949
15,000
$0.3730
25,000 +
$0.3706
Click for Quote
Log in
to unlock special pricing