- Home ›
- All Products›
- 31147112
31147112
METZ CONNECT
Terminal Block - Type 147 - 12 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 147 - 12 pole - Pitch 5mm
Search Keywords: 31147112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31147112
-
Alias/AKA:RT09512VBWC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$5.50
50
$4.47
100
$4.27
300
$4.08
500
$3.92
1,000
$3.81
2,500
$3.71
5,000 +
$3.48
Click for Quote
Log in
to unlock special pricing