- Home ›
- All Products›
- 31147108
31147108
METZ CONNECT
Terminal Block - Type 147 - 8 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 147 - 8 pole - Pitch 5mm
Search Keywords: 31147108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31147108
-
Alias/AKA:RT09508VBWC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1,250
$6.52
2,500
$3.44
3,750
$2.37
5,000 +
$2.32
Click for Quote
Log in
to unlock special pricing